
RF connector adapter featuring a straight, panel mount, bulkhead design with female-female interfaces. This adapter offers 50 Ohm impedance and operates up to 4GHz, with a maximum operating temperature of 165°C. Constructed with a brass body plated in nickel and silver-plated copper center contacts, it utilizes PPO dielectric and Tetrafluoroethylene insulation. The component is RoHS compliant and rated for 500 mating cycles.
Amphenol 31-4803 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Depth | 15.9mm |
| Dielectric Material | PPO |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 4Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.391541oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-4803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
