Amphenol 31-4803-75 technical specifications.
| Contact Plating | Gold |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-4803-75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.