
This RF connector features a 50R impedance, gold plated copper contacts, and a panel mount design. It operates over a frequency range of 0 to 4 GHz and is available in bulk packaging. The connector is not radiation hardened and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Panel |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |