Amphenol 31-4890-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 1GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-4890-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
