
Male BNC plug connector for coaxial cable termination, featuring a straight, free-hanging, push-on design. Constructed with a brass body plated in nickel and a brass center contact with gold plating, it offers 50-ohm impedance and operates up to 4 GHz with a maximum insertion loss of 0.2dB. The PTFE dielectric ensures reliable performance across a temperature range of -65°C to 165°C, with a voltage rating of 500V and a mating cycle of 500.
Amphenol 31-5136 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Suretwist® |
| Termination | TWIST ON |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
