Straight, male BNC plug connector for 50 Ohm impedance applications. Features brass body with nickel plating and gold-plated brass center contact. Polyoxymethylene dielectric ensures reliable performance up to 4GHz maximum frequency and 500 mating cycles. Rated for 500V, with an operating temperature range of -65°C to 165°C. Termination method is crimp, with a free hanging, cable mount style.
Amphenol 31-5136-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Suretwist® |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5136-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
