
This silver-colored wire housing features a single port and is designed for crimp termination. It has a maximum operating temperature range of -65°C to 165°C and an impedance of 50 ohms. The housing is made of zinc die cast with a nickel plating and a gold-plated center contact. It is suitable for use in applications with a maximum frequency of 4 GHz.
Amphenol 31-5137-RFX technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5137-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.