
RF BNC connector, a straight, female receptacle designed for board mounting with a solder terminal. Features a 50 Ohm impedance, 4 GHz maximum frequency, and 500 mating cycles. Constructed with a zinc die cast body plated in tin, copper center contacts plated in gold, and a PTFE dielectric. Operates within a temperature range of -65°C to 165°C and has a voltage rating of 500V. This RoHS compliant component offers 0.2dB insertion loss.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-5329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST |
| Body Plating | Tin |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-5329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.