
AMPHENOL RF 31-5329-51-RFX RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, SOLDER
Amphenol 31-5329-51RFX technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-5329-51RFX to view detailed technical specifications.
No datasheet is available for this part.