
RF BNC connector, female, right-angle receptacle for board and panel mounting. Features a 50 Ohm impedance, 1 GHz maximum frequency, and 500 mating cycles. Constructed with a zinc die-cast body plated in nickel, and gold-plated bronze center contacts. Operates within a temperature range of -55°C to 85°C and supports a voltage rating of 500V. Termination is via solder, with a PP dielectric and white housing.
Sign in to ask questions about the Amphenol 31-5431 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-5431 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Housing Color | White |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-5431 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.