White, Std Height, Vert, 50, F
Checking distributor stock and pricing after the page loads.
| Body Material | Zinc |
| Body Plating | Nickel |
| Package/Case | 316 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Frequency | 4GHz |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 4.000067oz |
| RoHS | Not Compliant |