This BNC wire housing crimp contact features a zinc die cast body with nickel plating and a bronze contact with gold plating. It has an impedance of 50 ohms and can withstand 500 mating cycles. The contact is suitable for use up to 1 GHz and operates within a temperature range of -55°C to 85°C. It is designed for bulkhead mounting with a right-angle orientation and is available in bulk packaging.
Sign in to ask questions about the Amphenol 31-5540-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-5540-1010 technical specifications.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5540-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.