BNC Right Angle PCB Jack, Through Hole, Bulkhead w/Hardware, 50 Ohm
Amphenol 31-5540-10RFX technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Mount | Bulkhead |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | PCB |
| RoHS | Not Compliant |
No datasheet is available for this part.