This BNC RF connector features a brass contact with gold plating, an impedance of 50R, and operates over a frequency range of 0 to 4 GHz. It has a straight orientation and is terminated with a crimp connection. The connector is designed for cable mounting and is not compliant with RoHS regulations.
Amphenol 31-5558-RFX technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5558-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
