
The 31-5560-RFX is a BNC crimp termination with a 50R impedance and 500 mating cycles. It is made from brass with a nickel plating on the body and gold plating on the contacts. The dielectric material is TFE. It is designed for use with cable and has a straight orientation. The component is not RoHS compliant and is packaged in bulk.
Amphenol 31-5560-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-5560-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
