
RF BNC connector featuring a right-angle orientation and a single female contact. Constructed with a zinc die-cast body plated in nickel, it offers a 50 Ohm impedance and a maximum operating frequency of 1 GHz. The center contact is gold-plated bronze, ensuring durability and conductivity, with a PP dielectric. This panel mount connector supports solder termination and a bulkhead mount with a front-side nut, rated for 500V and 500 mating cycles.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
