The Amphenol 31-5640-1015 is a right angle BNC connector with a gold plated contact and 50 ohm impedance. It is designed for through hole mounting and features a right angle body orientation. The connector has a product length of 14.73mm and a product height of 15.74mm, with tolerances of ±0.381mm for both length and height. It is suitable for use in applications where a reliable and high-performance connection is required.
Sign in to ask questions about the Amphenol 31-5640-1015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-5640-1015 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Product Length (mm) | 14.73 |
| Product Height (mm) | 15.74 |
| Length Tolerance (mm) | ±0.381 |
| Height Tolerance (mm) | ±0.381 |
| Type | BNC |
| Gender | RCP |
| Termination Method | Solder |
| Impedance | 50Ohm |
| Contact Plating | Gold |
| Cage Code | 59PE0 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol 31-5640-1015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.