RF Connectors / Coaxial Connectors TNC(M) R/A REVERSE INTERFACE
Amphenol 31-5680 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Plating | Nickel |
| Polarity | Reverse |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.