
Amphenol 31-5705 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-5705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
