
RF TNC Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |