
This silver 28.2mm free hanging RF connector features a zinc die cast body with nickel plating and gold center contact plating. It has a maximum operating temperature of 165°C and a minimum operating temperature of -40°C. The connector is lead free and has a maximum frequency of 4GHz. It is designed for use in applications where a high level of electrical insulation is required, with an insulation material of polytetrafluoroethylene and a dielectric material of PTFE.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-5900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST, Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.2dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-5900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.