RF Connectors / Coaxial Connectors RIGHT ANGLE PLUG RG-59
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Solder |
| RoHS | Not Compliant |