This BNC connector features a brass body with nickel plating and bronze contacts with gold plating. It has an impedance of 50 ohms and can withstand 500 mating cycles. The connector is rated for operation between -65°C and 165°C and has a maximum frequency of 4GHz. It is designed for bulkhead mounting with a straight orientation and standard polarity.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not Compliant |