
The 31-5991-RFX connector features a brass body with nickel plating, a gold-plated bronze contact, and a 50 ohm impedance. It has a maximum operating temperature range of -65°C to 165°C and can withstand 500 mating cycles. The connector is terminated with a crimp connection and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 316 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Right Angle |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
