Amphenol 31-6000-RFX technical specifications.
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Frequency | 11GHz |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6000-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.