
This right angle crimp contact features a gold plated brass material with an impedance of 50R. It operates at frequencies up to 11 GHz and is suitable for use in cable mount applications. The contact is RoHS compliant and can be terminated with solder. The operating frequency range is 0 to 11 GHz.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |