This BNC crimp contact features a brass body with nickel plating and gold-plated brass contacts. It has a 50 ohm impedance and can withstand 500 mating cycles. The contact is designed for use in high-frequency applications, with a maximum frequency of 4 GHz. It is rated for operation between -65°C and 165°C. The contact is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| RoHS | Not Compliant |