B & C Edge Mount Receptacle Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Gender | Male |
| Impedance | 75R |
| Mount | Edge |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |