The Amphenol 31-6141 is a TNC male connector with a 50R impedance and a maximum frequency of 11GHz. It features a brass body with nickel plating and gold-plated contacts. The connector is designed for use in high-frequency applications and can withstand operating temperatures between -65°C and 165°C. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 31-6141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-6141 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | 600 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.