
The BNC connector features a brass body with nickel plating and gold contacts. It has an impedance of 50 ohms and can withstand 500 mating cycles. The connector operates between -65°C and 165°C and has a maximum frequency of 3 GHz. It is designed for bulkhead mounting with a straight orientation and standard polarity.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Polarity | Standard |
| Series | BNC |
| Termination | Solder |
| RoHS | Compliant |