AMPHENOL RF 31-6501. CONNECTOR, TNC, PLUG, 50 OHM, CABLE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-6501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| Package/Case | 200 |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Right Angle |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
