
The Amphenol 31-6502 is a TNC series RF coaxial connector with a nickel plated body and gold contact plating. It features a brass and copper contact material and a crimp termination. This connector is designed for cable mount applications and has a straight orientation. It operates over a frequency range of 0 to 6GHz and has an impedance of 50 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-6502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Plating | Nickel |
| Package/Case | 200 |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Cable |
| Operating Frequency | 0 ? 6GHz |
| Orientation | Straight |
| Polarity | Reverse |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
