
The 31-6530 is a female RF connector with a 062 package and gold contact plating. It features a 50R impedance and operates at frequencies up to 3GHz. The connector is mounted to a PCB and has a straight orientation. It is not RoHS compliant.
Sign in to ask questions about the Amphenol 31-6530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-6530 technical specifications.
| Body Plating | Gold |
| Package/Case | 062 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 3GHz |
| Mount | PCB |
| Operating Frequency | 0 ? 3GHz |
| Orientation | Straight |
| Polarity | Normal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-6530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.