
This wire housing crimp contact features a brass contact material and an impedance of 75R. It is designed for panel mount applications and operates over a frequency range of 0 to 4 GHz. The contact material is lead free, and the component is suitable for use in temperatures ranging from -65°C to 165°C.
Sign in to ask questions about the Amphenol 31-70018 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-70018 technical specifications.
| Contact Material | Brass |
| Impedance | 75R |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-70018 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.