
This BNC connector features a brass body with nickel plating and gold-plated copper contacts. It has a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. The connector is rated for 500 mating cycles and has a maximum frequency of 4GHz. It is not RoHS compliant and has a standard polarity.
Sign in to ask questions about the Amphenol 31-70040-100T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 31-70040-100T technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-70040-100T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.