The BNC male crimp contact features a brass body with a nickel plating and a copper contact with gold plating. It has an impedance of 75R and can withstand 500 mating cycles. The contact is designed for use in high-frequency applications, with a maximum operating frequency of 4GHz. The contact is suitable for use in temperatures ranging from -65°C to 165°C. It is not RoHS compliant.
Amphenol 31-71004 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Front |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-71004 to view detailed technical specifications.
No datasheet is available for this part.