
This crimp contact features a brass body with copper and bronze contacts plated with gold. It has an impedance of 75R and operates at frequencies up to 4GHz. The contact is designed for use in bulkhead mounting applications and is suitable for use in temperatures ranging from -65°C to 165°C. The contact is not RoHS compliant.
Amphenol 31-71011-RFX technical specifications.
| Body Material | Brass |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead |
| Operating Frequency | 0Hz to 4GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-71011-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
