
This BNC RF connector features copper and bronze contacts with gold plating and a TFE dielectric material. It is designed for panel mounting and has a maximum frequency of 4GHz. The connector's impedance is 75 ohms and it is suitable for use in applications with operating frequencies between 0 and 4Hz.
Amphenol 31-71016-RFX technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 4Hz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-71016-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
