
This BNC, SMA, SMB RF connector is made from zinc die cast with nickel plating and features a gold-plated center contact and bronze contact material. It has an impedance of 75R and an insertion loss of 0.2dB. The connector is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is suitable for use in applications up to 1GHz and can withstand 500 mating cycles.
Checking distributor stock and pricing after the page loads.
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | PP |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 Hz to GHz |
| Orientation | Right Angle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
