Conn BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-71046-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Male |
| Impedance | 75R |
| Mount | Through Hole |
| Operating Frequency | 0 to 1 Hz to GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-71046-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.