This right angle bulkhead connector features a zinc body with nickel plating, bronze contacts with nickel plating, and a maximum operating temperature range of -55°C to 85°C. It has a maximum frequency of 1GHz and a mating cycle rating of 500. The connector is designed for solder termination and standard polarity.
Amphenol 31-71052-10-RFX technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead |
| Orientation | Right Angle |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 31-71052-10-RFX to view detailed technical specifications.
No datasheet is available for this part.