Conn BNC 0Hz to 1GHz 75Ohm Solder ST Thru-Hole F Gold Tray
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Through Hole, Panel |
| Operating Frequency | 0 to 1 GHz |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Solder |
| RoHS | Not Compliant |