RF/COAXIAL BNC BULKHEAD JACK STR 75 OHM SOLDER; Connector Type:BNC Coaxial; Connector Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:75ohm; Coaxial Cable Types:-; Contact Material:Phosphor Bronze ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |