This wire housing crimp contact features a zinc body with nickel plating and a bronze contact with gold plating. It has an impedance of 75R and can withstand 500 mating cycles. The contact is suitable for frequencies up to 1GHz and operates within a temperature range of -55°C to 85°C. It is designed for bulkhead mounting with a straight orientation and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Bulkhead |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |