
This BNC male RF connector features a zinc die cast body with nickel plating and a brass contact with gold plating. It has an impedance of 75 ohms and can withstand 500 mating cycles. The connector operates at frequencies up to 3GHz and can handle temperatures between -65°C and 165°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 31-80401 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ZINC DIE CAST |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Plating | Nickel |
| Polarity | Standard |
| RoHS Compliant | No |
| Series | BNC |
| Termination | Crimp |
| Weight | 0.786257oz |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 31-80401 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
