RF connector adapter featuring BNC to BNC interfaces, with a male (plug) to female (jack) configuration. This free-hanging, right-angle adapter boasts a 50-ohm impedance and operates up to 4GHz, with a maximum operating temperature of 165°C. Constructed with a brass body plated in nickel, it utilizes gold-plated copper and brass contacts for reliable signal transmission. The PTFE dielectric ensures excellent insulation, and the component is lead-free.
Amphenol 31-9-RFX technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Depth | 14.3mm |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 27mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4Hz |
| Orientation | Right Angle |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | No |
| Weight | 0.743998oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 31-9-RFX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
