The Amphenol 315640 is a right angle male connector with a 50R impedance and an operating frequency range of 0 to 4 GHz. It features a metal package with bronze and copper contact material and gold contact plating. The connector is designed for through hole mounting and is terminated with solder. It is suitable for high-frequency applications.
Amphenol 315640 technical specifications.
| Package/Case | Metal |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 4GHz |
| Mount | Through Hole |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.