This wire housing features a stainless steel body with passivated plating and a gold-plated center contact. The housing is made of PTFE dielectric material and has a silver color. It is designed for free hanging or panel mounting and can operate between -55°C and 125°C. The housing has a standard polarity and is terminated with solder.
Sign in to ask questions about the Amphenol 3211-40003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 3211-40003 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Max Frequency | 40GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Solder |
| Voltage Rating | 325V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 3211-40003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.