The 3211-60298 is a high-frequency SMPM female (socket) connector designed for subminiature applications. It features a straight body orientation and is designed for solder attachment to .047 inch semi-rigid or flexible coaxial cables. The connector is part of the microminiature RF connector series used in high-density aerospace and military systems where space is limited and reliability is critical.
Amphenol 3211-60298 technical specifications.
| Impedance | 50Ohms |
| Frequency Range | DC - 65GHz |
| Gender | Female (Jack) |
| Interface Type | .047 CableInches |
| Body Style | Straight |
| Attachment Method | Solder |
| Dielectric Material | PTFE |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Amphenol 3211-60298 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.