This gold-plated copper wire housing has a 50R impedance and operates at a maximum frequency of 26.5GHz. It is designed for use in high-frequency applications and is available in a bulk packaging quantity of 50. The housing is made of copper and features a gold plating, with a gold-plated center contact and copper contact material. It is a male connector with a right-angle orientation and standard polarity, suitable for through-hole mounting.
Sign in to ask questions about the Amphenol 3212-40003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol 3212-40003 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 3212-40003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
